brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
- RS Stock No.:
- 649-156
- Mfr. Part No.:
- 1173750005
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€40.56
(exc. VAT)
€49.89
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.56 |
*price indicative
- RS Stock No.:
- 649-156
- Mfr. Part No.:
- 1173750005
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Run Time | 29 h | |
| Battery Supplied | Yes | |
| Length | 29mm | |
| Weight | 120g | |
| Depth | 115mm | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Colour | Black | |
| LED Luminosity | 400 lm | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Run Time 29 h | ||
Battery Supplied Yes | ||
Length 29mm | ||
Weight 120g | ||
Depth 115mm | ||
Standards/Approvals No | ||
Width 29mm | ||
Colour Black | ||
LED Luminosity 400 lm | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- CN
The brennenstuhl Torch is designed for reliable and efficient lighting with lithium-ion battery technology for longer runtime and rechargeability. It is built with Protection Class III for extra-low voltage operation and offers IP44 protection against splashes and solid particles. Sleek black housing makes it suitable for both indoor and outdoor use.
Lithium ion battery technology
Protection Class III
IP44 protection rating
Related links
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER ATEX LED Torch Yellow 187 mm
- RS PRO LED Pocket Torch Red 89 mm
- brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 16 mm
- brennenstuhl LED Torch Black Rechargeable 1250 lm, 155 mm
