Nebo LED Torch Black, Black Rechargeable

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-110
Mfr. Part No.:
NEB-SPT-1000-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Hazardous Area Certification

No

Lamp Type

LED

Product Type

Torch

Colour

Black, Black

Rechargeable

Yes

LED Luminosity

780 lumens

Plug Type

USB, USB

Standards/Approvals

No

COO (Country of Origin):
CN
The Nebo Tools Spotlight is a compact, rugged, rechargeable spotlight with an ultra long 3/4 mile beam distance. It is Ideal for outdoor use where lighting subjects at extreme distances is required. A 780 lumen white LED features multiple modes + lockout. The innovative reflector design allows for a simultaneous extraordinary beam distance but also a useful flood pattern at close range.

Powerful magnetic base

LED power charging indicator

Water resistant and impact resistant

Anodized aircraft grade aluminium and Durable rubber body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy