Nebo LED Torch Black Rechargeable 780 lm, 172 mm
- RS Stock No.:
- 683-276
- Mfr. Part No.:
- NEB-SPT-1000-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 683-276
- Mfr. Part No.:
- NEB-SPT-1000-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 780lm | |
| Hazardous Area Certification | No | |
| Series | NEB-SPT | |
| Standards/Approvals | RoHS | |
| Length | 172mm | |
| Colour | Black | |
| LED Luminosity | 780 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 780lm | ||
Hazardous Area Certification No | ||
Series NEB-SPT | ||
Standards/Approvals RoHS | ||
Length 172mm | ||
Colour Black | ||
LED Luminosity 780 lumens | ||
- COO (Country of Origin):
- CN
NEBO LUXTREME SL75 SPOTLIGHT RECHARGEABLE 780 LUMEN TORCH
The LUXTREME SL75 Spotlight by NEBO is a compact, rugged, rechargeable spotlight with ultra long 3/4 mile beam distance.
Ideal for outdoor use where lighting subjects at extreme distances is required. 780 lumen white LED features multiple modes + lockout.
Innovative reflector design allows for a simultaneous extraordinary beam distance but also a useful flood pattern at close range. Select dial with trigger allows for easy mode selection with separate button for activation. Smart Power Control allows the product to seamlessly transition through the different light modes.
Ergonomic design is comfortable and versatile, with integrated magnetic base, belt clip, tripod mount, and carry lanyard. Features Durable PA66, rubber, and aircraft aluminium construction. Rechargeable battery provides long run times.
Ideal for outdoor use where lighting subjects at extreme distances is required. 780 lumen white LED features multiple modes + lockout.
Innovative reflector design allows for a simultaneous extraordinary beam distance but also a useful flood pattern at close range. Select dial with trigger allows for easy mode selection with separate button for activation. Smart Power Control allows the product to seamlessly transition through the different light modes.
Ergonomic design is comfortable and versatile, with integrated magnetic base, belt clip, tripod mount, and carry lanyard. Features Durable PA66, rubber, and aircraft aluminium construction. Rechargeable battery provides long run times.
Features and Benefits
• USB Rechargeable
• Blasts light three quarters of a mile away
• Smart Power Control (SPC)
• Powerful magnetic base
• Anodised aircraft-grade aluminium body
• Satin Black with cool grey aluminium sleeves
• IP67 Dust/Waterproof
• 1-meter impact resistance rating
• Blasts light three quarters of a mile away
• Smart Power Control (SPC)
• Powerful magnetic base
• Anodised aircraft-grade aluminium body
• Satin Black with cool grey aluminium sleeves
• IP67 Dust/Waterproof
• 1-meter impact resistance rating
Modes
• High (780 lumens) - 5 hours / 1200 meters
• Medium (400 lumens) - 10 h 30 m / 793 meters
• Low (100 lumens) - 30 hours / 374 meters
• Medium (400 lumens) - 10 h 30 m / 793 meters
• Low (100 lumens) - 30 hours / 374 meters
Included Accessories
• USB charging cable included
• 12v Car charger included
• User-manual
• Gift box
• Rechargeable battery
• Lanyard
• 12v Car charger included
• User-manual
• Gift box
• Rechargeable battery
• Lanyard
Battery Information
• Powered by Li-ion 2X21700 9000mAh 3.7V
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 450 lm, 198 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 198 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
