Maglite Incandescent Lamp Pocket Torch Black 9 lm, 127 mm

Subtotal (1 unit)*

€26.55

(exc. VAT)

€32.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.55

*price indicative

RS Stock No.:
333-628
Mfr. Part No.:
M3A016
Manufacturer:
Maglite
Find similar products by selecting one or more attributes.
Select all

Brand

Maglite

Battery Type

Alkaline

Product Type

Pocket Torch

Rechargeable

No

Lamp Type

Incandescent Lamp

Housing Material

Aircraft Aluminium

Luminous Flux

9lm

Hazardous Area Certification

No

Run Time

2.3 h

Number of Batteries

2

Beam Type

Spot, Flood

Series

Mini R3

Beam Distance

31m

Battery Supplied

Yes

Battery Size

AAA

Length

127mm

Width

12.7mm

Standards/Approvals

No

Weight

49.04g

Colour

Black

Head Diameter

19mm

Wireless Charging

No

LED Luminosity

9 lm

COO (Country of Origin):
US

Mini R3 flashlights


These Maglite® pocket flashlights have a very resistant, precision machined casing and are made of aluminium alloy.

Anodised inside and out for better resistance to corrosion.

Water and impact resistant. Superior quality rubber seals are used for all sizes of pocket flashlight and spare bulbs are safely stored inside the handle.

Simply twist the handle to adjust the high-intensity beam.

The Mini-Maglite® pocket flashlight quickly converts to a standalone lamp (to do this, simply remove the head from the pocket flashlight and use it as a base).

Maglite®


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy