Coast LED Torch Black 250 lm, 127 mm
- RS Stock No.:
- 127-0167
- Mfr. Part No.:
- Poly200
- Manufacturer:
- Coast
Subtotal (1 unit)*
€37.72
(exc. VAT)
€46.40
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.72 |
*price indicative
- RS Stock No.:
- 127-0167
- Mfr. Part No.:
- Poly200
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | No | |
| Housing Material | Stainless Steel | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX8 | |
| Run Time | 3.3 h | |
| Number of Batteries | 3 | |
| Beam Type | Spot, Flood | |
| Battery Supplied | Yes | |
| Beam Distance | 121m | |
| Series | Polysteel | |
| Battery Size | AAA | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Width | 127mm | |
| Length | 127mm | |
| Weight | 116g | |
| Colour | Black | |
| LED Luminosity | 250 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable No | ||
Housing Material Stainless Steel | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
IP Rating IPX8 | ||
Run Time 3.3 h | ||
Number of Batteries 3 | ||
Beam Type Spot, Flood | ||
Battery Supplied Yes | ||
Beam Distance 121m | ||
Series Polysteel | ||
Battery Size AAA | ||
Water Resistant No | ||
Standards/Approvals No | ||
Width 127mm | ||
Length 127mm | ||
Weight 116g | ||
Colour Black | ||
LED Luminosity 250 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Coast Polysteel 200 LED Torch
The Coast Polysteel 200 LED torch is the smallest collection, but posses great features. It uses Pure Beam Focusing Optic system, which allows you to easily transition from flood to spot modes with slide focus. ;Slide focus provides the light intensity, making it quick and easy to switch from a spot to a flood beam. Three brightness levels ensure that you chose the right level for your application.;Powered by 3 x AAA alkaline batteries the Polysteel 200 has an impressive run time of 35 hours (low setting) and 2 1/2 hours.;The Stainless Steel body with a Polymer casing offers great durability, holding up to heavy daily use. The Polysteel 200 is impact resistant up to 3 m and fully weather resistant (IPX8).
Features and Benefits
• Three lighting modes (Low, Medium and High);• Stainless Steel body and Polymer casing;• Impact and weather resistant to IPX8;• Weight: 116 g (including batteries);• Powered by 3 x AAA alkaline batteries
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Certificate No.
CE / RoHS
Related links
- LEDLENSER LED Torch Black 250 lm, 198 mm
- RS PRO LED Torch Black 250 lm, 167 mm
- brennenstuhl LuxPremium LED Torch Black 250 lm, 130 mm
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- Coast LED Torch Black 100 lm, 60 mm
- Coast LED Torch Black 620 lm, 200 mm
- Maglite LED Torch Black 87 lm, 127 mm
