Nightsearcher LED Torch Black, Blue Rechargeable 1200 lm, 213 mm
- RS Stock No.:
- 333-793
- Mfr. Part No.:
- NSCOBRA-X
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€77.46
(exc. VAT)
€95.28
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.46 |
*price indicative
- RS Stock No.:
- 333-793
- Mfr. Part No.:
- NSCOBRA-X
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Beam Type | Mixed | |
| Beam Distance | 700m | |
| Width | 132mm | |
| Standards/Approvals | RoHS | |
| Depth | 106mm | |
| Length | 213mm | |
| Weight | 708g | |
| Colour | Black, Blue | |
| LED Luminosity | 1200 | |
| Battery Capacity | 8000mAh | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Beam Type Mixed | ||
Beam Distance 700m | ||
Width 132mm | ||
Standards/Approvals RoHS | ||
Depth 106mm | ||
Length 213mm | ||
Weight 708g | ||
Colour Black, Blue | ||
LED Luminosity 1200 | ||
Battery Capacity 8000mAh | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Searchlight is a versatile 2 in 1 searchlight and work light. With lumens output of 600/1200, this compact rechargeable light is perfect for any situation. The added red light function provides extra safety and convenience.
Multi functionality
Durable construction
IP54 weatherproof rating
Extended runtime and quick recharge
Battery status indicator
Related links
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- RS PRO LED Torch Black 160 mm
- Energizer LED Torch Black Rechargeable 1200 lm, 317 mm