Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm

Subtotal (1 unit)*

€38.02

(exc. VAT)

€46.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.02

*price indicative

RS Stock No.:
280-137
Mfr. Part No.:
NSEXPLORERMINI
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Lithium

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

400lm

IP Rating

IPX4, IP67

Hazardous Area Certification

No

Number of Batteries

1

Beam Type

Low, High

Battery Supplied

Yes

Beam Distance

90m

Series

Explorer

Water Resistant

Yes

Standards/Approvals

IK 07

Length

119mm

Colour

Black

Wireless Charging

No

Battery Capacity

750mAh

LED Luminosity

400 Lumens

COO (Country of Origin):
CN
The Nightsearcher Pocket sized rechargeable LED flashlight with a powerful 400 lumens output at full power. Its small, compact size makes it ideal to carry and stow with an integrated pocket / belt clip, its ready to shine at a moments notice.

Tail cap switch to designed for tactical use

Up to 125 metre beam

4 Light modes are High Medium Low Flashing

Rotational bezel to protect charging socket

Battery charging indicator

Aluminium housing type III hard anodised aircraft grade aluminium

IKO7 shockproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy