Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- RS Stock No.:
- 559-860
- Mfr. Part No.:
- GX40R
- Manufacturer:
- Coast
Subtotal (1 unit)*
€86.31
(exc. VAT)
€106.16
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.31 |
*price indicative
- RS Stock No.:
- 559-860
- Mfr. Part No.:
- GX40R
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Battery Type | COAST ZITHION | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX7 | |
| Beam Type | Flood, Spot | |
| Series | GX | |
| Battery Supplied | Yes | |
| Beam Distance | 315m | |
| Water Resistant | Yes | |
| Weight | 294g | |
| Depth | 2.13in | |
| Standards/Approvals | No | |
| Length | 197mm | |
| Width | 2.13in | |
| Colour | Black | |
| LED Luminosity | 2000 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Battery Type COAST ZITHION | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
IP Rating IPX7 | ||
Beam Type Flood, Spot | ||
Series GX | ||
Battery Supplied Yes | ||
Beam Distance 315m | ||
Water Resistant Yes | ||
Weight 294g | ||
Depth 2.13in | ||
Standards/Approvals No | ||
Length 197mm | ||
Width 2.13in | ||
Colour Black | ||
LED Luminosity 2000 lm | ||
- COO (Country of Origin):
- CN
The Coast Rechargeable Waterproof Torch designed for versatility and reliability. With a powerful 3000-lumen output and built-in power bank functionality, this durable flashlight is perfect for lighting your way and topping off your devices both on the go and during emergencies. The Twist Focus Pure Beam optic seamlessly transitions between a wide flood beam and a focused spotlight. With five lighting modes of medium, high, low, moon glow, and turbo, it adapts to any situation, offering up to 145 hours of runtime.
TWIST FOCUS system
Dust resistance
Battery life indicator
With a built-in USB-C port
Related links
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Coast LED Torch Rechargeable 2000 lm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
