LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm

Subtotal (1 unit)*

€166.40

(exc. VAT)

€204.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.40

*price indicative

RS Stock No.:
689-594
Mfr. Part No.:
P7R PRO
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Luminous Flux

2000lm

Hazardous Area Certification

No

IP Rating

IP54

Run Time

2.5 h

Number of Batteries

1

Beam Distance

320m

Series

P-series 2025

Battery Supplied

Yes

Length

170mm

Weight

223g

Standards/Approvals

RoHS

Head Diameter

42mm

Colour

Black

LED Luminosity

2000 lm

Battery Capacity

4600mAh

COO (Country of Origin):
CN

Ledlenser P-series 2025 Series Torch, 2000lm Luminous Flux, 320m Beam Distance - P7R PRO


This torch is a rechargeable handheld LED light designed for extended portable use. It combines a high-output LED with a single rechargeable cell and a USB Type‑C charging Interface to deliver sustained illumination for tasks requiring a long-range beam in varied environments.

Features and Benefits:


• 2000lm output delivers bright illumination for long-range visibility
• 320m beam distance enables identification at significant range
• 4600 mAh battery capacity provides prolonged operational energy
• 2.5 h run time supports continuous high-output use
• IP54 ingress protection offers dust resistance and water spray defence

Applications


• Suitable for outdoor inspection and perimeter checks
• Ideal for search tasks requiring long-range illumination
• Used for maintenance in damp or dusty locations
• Can be used for mobile work in vehicle or field operations

What charging Interface does it use?


It charges via a USB Type‑C port for modern connectivity.

How heavy is the unit for carriage considerations?


The torch weighs 223g, facilitating comfortable hand‑held transport.

What is the head size relevant to beam optics?


The head diameter measures 42mm, influencing reflector and beam profile.

Is it approved for restricted substance standards?


The product meets RoHS requirements as indicated in its specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy