Observer Tools, Neck Torch, 600 lm, IP54
- RS Stock No.:
- 622-336
- Mfr. Part No.:
- OBS-NL1
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- 271 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
- RS Stock No.:
- 622-336
- Mfr. Part No.:
- OBS-NL1
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Neck Torch | |
| Rechargeable | Yes | |
| Luminous Flux | 600lm | |
| Housing Material | Aluminium | |
| Colour | Red, Grey | |
| Plug Type | USB Type C | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Length | 10.6in | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Neck Torch | ||
Rechargeable Yes | ||
Luminous Flux 600lm | ||
Housing Material Aluminium | ||
Colour Red, Grey | ||
Plug Type USB Type C | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Length 10.6in | ||
- COO (Country of Origin):
- CN
The Observer Tools LED Neck Torch was specifically designed for the modern professional. What makes this necklight different is that its the perfect product for any job site or DIY project where it is necessary to have your hands free. This pro-grade neck torch is incredibly comfortable and secure for all day use and its designed to be easy to use with its independent and flexible ARMs.
Each ARM can turn on or off independently and each ARM can point in the desired direction. The light output is 30 to 250 Lumens per ARM or 30 to 500 Lumens for the entire neck lamp. The variable intensity is a unique feature for a neck torch that allows you to set exactly the needed brightness for maximum lighting comfort. The neck light also comes with a magnet for hands-free work. Double-click to activate the turbo mode, and GET 600 Lumens for 30 seconds.
Each ARM can turn on or off independently and each ARM can point in the desired direction. The light output is 30 to 250 Lumens per ARM or 30 to 500 Lumens for the entire neck lamp. The variable intensity is a unique feature for a neck torch that allows you to set exactly the needed brightness for maximum lighting comfort. The neck light also comes with a magnet for hands-free work. Double-click to activate the turbo mode, and GET 600 Lumens for 30 seconds.
Related links
- Observer Tools Flexible Arm IP54
- Observer Tools 700 lm, IP54
- Observer Tools Flexible Arm IP54
- Observer Tools RoHS LED LED Flashlight Black 176 mm
- Observer Tools LED Tactical Torch Green 176 mm
- Observer Tools LED Pen Torch Red 175 mm
- Observer Tools LED Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
