Observer Tools LED LED Flashlight Green, Red Rechargeable 1500 lm, 6.9 in

Subtotal (1 unit)*

€55.78

(exc. VAT)

€68.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 304 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.78

*price indicative

RS Stock No.:
622-334
Mfr. Part No.:
OBS-IM3_TITUS
Manufacturer:
Observer Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Observer Tools

Product Type

LED Flashlight

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

1500lm

Hazardous Area Certification

No

IP Rating

IP65

Length

6.9in

Weight

215g

Standards/Approvals

No

Colour

Green, Red

LED Luminosity

2000 lm

COO (Country of Origin):
CN
The Observer Tools 1500 lumen led rechargeable torch with power bank to charge your smartphone from the torch, and dual power to make it work with both a rechargeable battery or AAA batteries.
What makes this torch different is it’s the most feature-rich torch on the market (powerful, rechargeable, multiple modes, Up to 72h runtime, power bank, dual-power, magnet, clip, zoom, impact resistant, waterproof). Don’t settle for just a few features when you can have it all in one torch. It has powerful brightness and you can double click to activate the turbo mode (up to 1500 Lumens) for 30 seconds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy