Observer Tools OBS-HL1 LED Head Torch 500 lm
- RS Stock No.:
- 622-337
- Mfr. Part No.:
- OBS-HL1
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
In Stock
- 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.20 |
*price indicative
- RS Stock No.:
- 622-337
- Mfr. Part No.:
- OBS-HL1
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Colour | Grey, Red | |
| Weight | 112g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Colour Grey, Red | ||
Weight 112g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Observer Tools LED Neck Torch was specifically designed for the modern professional. What makes this necklight different is that its the perfect product for any job site or DIY project where it is necessary to have your hands free. This pro-grade neck torch is incredibly comfortable and secure for all day use and its designed to be easy to use with its independent and flexible ARMs.
Each ARM can turn on or off independently and each ARM can point in the desired direction. The light output is 30 to 250 Lumens per ARM or 30 to 500 Lumens for the entire neck lamp. The variable intensity is a unique feature for a neck torch that allows you to set exactly the needed brightness for maximum lighting comfort. The neck light also comes with a magnet for hands-free work. Double-click to activate the turbo mode, and GET 600 Lumens for 30 seconds.
Each ARM can turn on or off independently and each ARM can point in the desired direction. The light output is 30 to 250 Lumens per ARM or 30 to 500 Lumens for the entire neck lamp. The variable intensity is a unique feature for a neck torch that allows you to set exactly the needed brightness for maximum lighting comfort. The neck light also comes with a magnet for hands-free work. Double-click to activate the turbo mode, and GET 600 Lumens for 30 seconds.
Related links
- Observer Tools OBS-HL350 LED Head Torch For Hard Hats 450 lm 150 M Range 150 m
- brennenstuhl 1173760000 LED Head Torch 500 lm SL Range
- CK T9615USB LED Head Torch 500 lm T961 Range
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 500 lm NEO Range 180 m
- LEDLENSER H5R WORK LED Head Torch 500 lm H-series Range 200 m
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm HF Series Range
- LEDLENSER HF4R WORK LED Head Torch 500 lm HF Series Range
