Observer Tools, LED Worklight, 700 lm, IP54
- RS Stock No.:
- 622-338
- Mfr. Part No.:
- OBS-WL4
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
€22.31
(exc. VAT)
€27.44
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.31 |
*price indicative
- RS Stock No.:
- 622-338
- Mfr. Part No.:
- OBS-WL4
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | LED Worklight | |
| Luminous Flux | 700lm | |
| Rechargeable | Yes | |
| Housing Material | Aluminium | |
| Colour | Red, Grey | |
| Plug Type | USB Type C | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Length | 106mm | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type LED Worklight | ||
Luminous Flux 700lm | ||
Rechargeable Yes | ||
Housing Material Aluminium | ||
Colour Red, Grey | ||
Plug Type USB Type C | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Length 106mm | ||
- COO (Country of Origin):
- CN
The Observer Tools LED Inspection Torch was specifically designed for the modern professional. What makes this inspection light different is that it is the perfect lamp for everydar carry or everyday use, with it slim Compact design and all the features . Useful magnetic base that can hold its position to direct the light where needed. The clip has also a strong magnet to attach it to many types of surfaces.
This slim work light has two lamps to adapt to your needs. The front lamp ranges from 150 - 700 lumens while the TOP lamp is 80 lumens. Cycle through the two lamps with the power button. The front lamp can adjust it brightness from 10-100%. Just hold the power button down while turned on to activate the dimming feature. The light will flash twice when its at the maximum or minimum output. Double click quickly to activate the Turbo mode for 30 seconds.
This slim work light has two lamps to adapt to your needs. The front lamp ranges from 150 - 700 lumens while the TOP lamp is 80 lumens. Cycle through the two lamps with the power button. The front lamp can adjust it brightness from 10-100%. Just hold the power button down while turned on to activate the dimming feature. The light will flash twice when its at the maximum or minimum output. Double click quickly to activate the Turbo mode for 30 seconds.
Related links
- Observer Tools 600 lm, IP54
- Observer Tools Flexible Arm IP54
- Observer Tools Flexible Arm IP54
- Observer Tools LED Tactical Torch Green 176 mm
- Observer Tools LED Pen Torch Red 175 mm
- Observer Tools LED Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- Observer Tools LED Pocket LED Torch Black Rechargeable
