Nebo LED Torch Red Rechargeable 420 lm, 3.5 in
- RS Stock No.:
- 626-085
- Mfr. Part No.:
- NEB-POC-0010-RED-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.90 |
*price indicative
- RS Stock No.:
- 626-085
- Mfr. Part No.:
- NEB-POC-0010-RED-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 420lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Length | 3.5in | |
| Colour | Red | |
| LED Luminosity | 420 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 420lm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Length 3.5in | ||
Colour Red | ||
LED Luminosity 420 lm | ||
- COO (Country of Origin):
- CN
NEBO LUXTREME NANO 420 LUMEN RECHARGEABLE TORCH RED
The LUXTREME NANO sets a new standard for pocket lights, offering an impressive 300-meter light beam in an ultra-compact design. This pocket-sized light is USB-C rechargeable and utilises Smart Power Control to seamlessly transition the 5 light modes.
Features and Benefits
• Keyring loop
• Aircraft-grade aluminium
• Waterproof (IPX6) and impact-resistant
• Aircraft-grade aluminium
• Waterproof (IPX6) and impact-resistant
Modes
• Turbo (420 lumens) - 30 seconds / 300 meters
• High (80 lumens) - 2 hours / 80 meters
• Medium (40 lumens) - 3.5 hours / 80 meters
• Low (12 lumens) - 8 hours / 52 meters
• Strobe (80 lumens) - 5 hours / 133 meters
• High (80 lumens) - 2 hours / 80 meters
• Medium (40 lumens) - 3.5 hours / 80 meters
• Low (12 lumens) - 8 hours / 52 meters
• Strobe (80 lumens) - 5 hours / 133 meters
Included Accessories
• USB-A to USB-C lead
Battery Information
• Battery Type Li-ion 701240
• Battery Capacity 300mAh
• Recharge Time (Hours) 1.5h
• Input Voltage 5V
• Input Current 1.5A
• Battery Capacity 300mAh
• Recharge Time (Hours) 1.5h
• Input Voltage 5V
• Input Current 1.5A
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 420 lm, 3.5 in
- Nebo LED Torch Blue Rechargeable 420 lm, 3.5 in
- Nebo LED Torch Black 7.48 in
- Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 162 mm
- Nebo LED Pen Torch Black, Black Rechargeable
- NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
