Nebo LED Pen Torch Black Rechargeable 500 lm, 162 mm
- RS Stock No.:
- 683-272
- Mfr. Part No.:
- NEB-POC-1002-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€45.25
(exc. VAT)
€55.66
(inc. VAT)
Last RS stock
- Final 34 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €45.25 |
*price indicative
- RS Stock No.:
- 683-272
- Mfr. Part No.:
- NEB-POC-1002-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Pen Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Series | NEB-POC | |
| Standards/Approvals | RoHS | |
| Length | 162mm | |
| Colour | Black | |
| LED Luminosity | 500 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Pen Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Series NEB-POC | ||
Standards/Approvals RoHS | ||
Length 162mm | ||
Colour Black | ||
LED Luminosity 500 lumens | ||
- COO (Country of Origin):
- CN
The Nebo Tools Pen Light is designed to handle the toughest conditions. It features a pocket clip and magnetic base for hands free lighting and an integrated zoom and magnetic mode select dial, so you get the right amount of light where you need it.
Optimized power curve
4x adjustable zoom
Waterproof IP67
Impact resistant
Related links
- NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Pen Torch Black, Black Rechargeable
- Nebo LED Pen Torch Grey 100 lm, 101.6 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 420 lm, 3.5 in
