brennenstuhl Torch Rechargeable 250 lm, 30 mm
- RS Stock No.:
- 671-458
- Mfr. Part No.:
- 1175430020
- Manufacturer:
- brennenstuhl
Image representative of range
Subtotal (1 unit)*
€30.34
(exc. VAT)
€37.32
(inc. VAT)
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €30.34 |
*price indicative
- RS Stock No.:
- 671-458
- Mfr. Part No.:
- 1175430020
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Battery Type | Built-In | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Plastic | |
| Luminous Flux | 250lm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Run Time | 6 h | |
| Series | HL 201 A | |
| Battery Supplied | Yes | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Battery Capacity | 1Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Battery Type Built-In | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Plastic | ||
Luminous Flux 250lm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Run Time 6 h | ||
Series HL 201 A | ||
Battery Supplied Yes | ||
Length 30mm | ||
Standards/Approvals No | ||
Battery Capacity 1Ah | ||
- COO (Country of Origin):
- CN
Related links
- Facom LED Pocket Torch Rechargeable 250 lm
- Nightsearcher Flash Light Torch Rechargeable 250 lm, 182 mm
- Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- brennenstuhl Flash Light Torch Rechargeable 600 lm, 137 mm
- brennenstuhl Work Light IP20
- brennenstuhl 1177300 LED Head Torch 250 lm LuxPremium Range 100 m
