Facom LED Pocket Torch Rechargeable 250 lm
- RS Stock No.:
- 193-8241
- Mfr. Part No.:
- 779.PCBPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€91.60
(exc. VAT)
€112.67
(inc. VAT)
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.60 |
*price indicative
- RS Stock No.:
- 193-8241
- Mfr. Part No.:
- 779.PCBPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pocket Torch | |
| Rechargeable | Yes | |
| Plug Type | AC | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 3 h | |
| Series | 779.PCBPB | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pocket Torch | ||
Rechargeable Yes | ||
Plug Type AC | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 3 h | ||
Series 779.PCBPB | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The iconic Pocket Lamp reinvented wit compact design offering a multiplicity of uses.
Characteristics
•Max : 250 lumens / 3h
•Mini : 125 lumens / 6h
•IP 67 (water & dust)
•Magnet and hook
•Battery indicator
•Rechargeable Li-ion battery (micro-USB type C)
•USB wire
•AC Charger
Related links
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- brennenstuhl Torch Rechargeable 250 lm, 30 mm
- Nightsearcher Flash Light Torch Rechargeable 250 lm, 182 mm
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
- Facom LED Torch Black Rechargeable 814 lm
- RS PRO LED Pocket Torch Red 89 mm
- RS PRO LED Pocket Torch Black Rechargeable 300 lm, 93 mm
- RS PRO LED Pocket Torch Black Rechargeable 600 lm, 62.5 mm
