Nebo LED Pen Torch Grey 100 lm, 101.6 mm
- RS Stock No.:
- 683-270
- Mfr. Part No.:
- NEB-POC-0006-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.70 |
*price indicative
- RS Stock No.:
- 683-270
- Mfr. Part No.:
- NEB-POC-0006-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Pen Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 100lm | |
| Hazardous Area Certification | No | |
| Series | NEB-POC | |
| Standards/Approvals | RoHS | |
| Length | 101.6mm | |
| Colour | Grey | |
| LED Luminosity | 100 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Pen Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 100lm | ||
Hazardous Area Certification No | ||
Series NEB-POC | ||
Standards/Approvals RoHS | ||
Length 101.6mm | ||
Colour Grey | ||
LED Luminosity 100 lumens | ||
- COO (Country of Origin):
- CN
NEBO COLUMBO 100 LUMEN TORCH
The Columbo™ 100 from NEBO features a 100 lumen LED, 3 light modes, 4x adjustable zoom, Easy Touch Technology, strong steel clip, and a waterproof (IP67) anodised aircraft-grade aluminium body. The included AAA alkaline batteries allow for up to 4.5 hours of operation.
Features and Benefits
• Adjustable 4x zoom
• Anodised aircraft-grade aluminium
• Water and dust resistant (IP67)
• Easy Touch Technology
• Steel pocket clip
• Anodised aircraft-grade aluminium
• Water and dust resistant (IP67)
• Easy Touch Technology
• Steel pocket clip
Modes
• High (100 lumens): 1.5 hours / 56 meters
• Low (35 lumens): 4.5 hours / 33 meters
• Strobe (100 lumens): 1.5 hours / 56 meters
• Low (35 lumens): 4.5 hours / 33 meters
• Strobe (100 lumens): 1.5 hours / 56 meters
Included Accessories
• 1 AAA Alkaline battery
• Steel pocket clip
• Steel pocket clip
Battery Information
• Powered by 1x AAA Alkaline battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 162 mm
- NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
- Nebo LED Pen Torch Black, Black Rechargeable
- Nebo LED Torch Black 100 lm, 86 mm
- Nebo LED Torch Grey Rechargeable 100 lm, 60 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
