Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- RS Stock No.:
- 683-292
- Mfr. Part No.:
- NEB-FLT-0018-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€43.93
(exc. VAT)
€54.03
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.93 |
*price indicative
- RS Stock No.:
- 683-292
- Mfr. Part No.:
- NEB-FLT-0018-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | Micro USB | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Series | NEB-FLT | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Length | 158mm | |
| Colour | Black | |
| LED Luminosity | 1000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type Micro USB | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Series NEB-FLT | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Length 158mm | ||
Colour Black | ||
LED Luminosity 1000 lumens | ||
- COO (Country of Origin):
- CN
NEBO DAVINCI 1000 LUMEN RECHARGEABLE TORCH
The Davinci™ 1000 lumen rechargeable flashlight by NEBO is a powerful handheld flashlight with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 299 meters. The included battery allows for up to 20 hours of operation in between charges.
Features and Benefits
• Fully rechargeable
• Anodised aircraft-grade aluminium
• Water and dust resistant (IPX7)
• Mode selection dial
• 6x zoom
• Anodised aircraft-grade aluminium
• Water and dust resistant (IPX7)
• Mode selection dial
• 6x zoom
Modes
• High (1000): 2 hours / 299 meters/ 980 feet
• Medium (400 lumens): 5 hours / 198 meters/ 649 feet
• Low (100 lumens): 20 hours / 94 meters/ 308 feet
• Strobe (1000 lumens): 2 hours / 299 meters/ 980 feet
• Medium (400 lumens): 5 hours / 198 meters/ 649 feet
• Low (100 lumens): 20 hours / 94 meters/ 308 feet
• Strobe (1000 lumens): 2 hours / 299 meters/ 980 feet
Included Accessories
• Micro-USB charging cable
• Detachable lanyard
• Rechargeable battery
• Detachable lanyard
• Rechargeable battery
Battery Information
Powered by 1x 2000mAh Li-ion 18650 3.7v battery
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Black 1000 lm, 177 mm
- Nebo LED Torch Black 139.7 mm
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
