Nebo LED Torch Black 1000 lm, 177 mm
- RS Stock No.:
- 683-291
- Mfr. Part No.:
- NEB-FLT-0016-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 683-291
- Mfr. Part No.:
- NEB-FLT-0016-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 4 | |
| Battery Supplied | Yes | |
| Series | NEB-FLT | |
| Length | 177mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| LED Luminosity | 1000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
Number of Batteries 4 | ||
Battery Supplied Yes | ||
Series NEB-FLT | ||
Length 177mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
LED Luminosity 1000 lumens | ||
- COO (Country of Origin):
- CN
NEBO NEWTON 1000 LUMEN TORCH
The Newton™ 1000 lumen flashlight by NEBO is a powerful handheld flashlight with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 155 meters.
Features and Benefits
• Anodised aircraft-grade aluminium
• IPX7 waterproof
• 1 meter impact resistant
• Mode select dial
• Easy-touch switch
• 3x zoom
• IPX7 waterproof
• 1 meter impact resistant
• Mode select dial
• Easy-touch switch
• 3x zoom
Modes
• High (1,000): 2 hours / 145 meters
• Medium (600 lumens): 5 hours / 102 meters
• Low (60 lumens): 20 hours / 42 meters
• Strobe (1000 lumens): 2 hours / 145 meters
• Medium (600 lumens): 5 hours / 102 meters
• Low (60 lumens): 20 hours / 42 meters
• Strobe (1000 lumens): 2 hours / 145 meters
Included Accessories
• Detachable lanyard
• 4 AA batteries
• 4 AA batteries
Battery Information
Powered by 4 AA batteries (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- NEBO LED Torch Black 1000 lumens, 177 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Black 139.7 mm
- Nebo LED Compact LED Torch Black, 27.94 mm
