Subtotal (1 unit)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- Plus 799 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.16 |
*price indicative
- RS Stock No.:
- 707-146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Type | Lithium | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Dimmable | No | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Lamp Supplied | Yes | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Material | Aluminium | |
| Series | RS PRO | |
| Water Resistant | Yes | |
| Standards/Approvals | EMC, EN IEC 55015:2019 A11:2020, EN IEC 61547:2023, RoHS | |
| Colour | Silver | |
| Wireless Charging | No | |
| LED Luminosity | 1100 lm | |
| Battery Capacity | 2000mAh | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Type Lithium | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Dimmable No | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Lamp Supplied Yes | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Material Aluminium | ||
Series RS PRO | ||
Water Resistant Yes | ||
Standards/Approvals EMC, EN IEC 55015:2019 A11:2020, EN IEC 61547:2023, RoHS | ||
Colour Silver | ||
Wireless Charging No | ||
LED Luminosity 1100 lm | ||
Battery Capacity 2000mAh | ||
- COO (Country of Origin):
- CN
RS PRO 1100 lm LED Torch, Aluminium
The RS PRO 1100 lm LED Torch is a robust and efficient lighting solution designed for various demanding environments. With a powerful 1100-lumen output, this torch provides a focused spot beam, making it Ideal for tasks requiring precise illumination. Its Durable aluminium construction ensures longevity and reliability, while the rechargeable lithium battery offers convenience and sustainability.
Features and Benefits
LED Luminosity: Provides a bright 1100-lumen output for clear visibility.
Material: Constructed from Durable aluminium for enhanced durability and longevity.
Battery Type: Equipped with a rechargeable lithium battery for convenience and cost-effectiveness.
IP Rating: Rated IPX4 for water resistance, suitable for outdoor use.
Plug Type: Features a USB Type C plug for easy and fast charging.
Lamp Supplied: Comes with an LED lamp included, ready for immediate use.
Material: Constructed from Durable aluminium for enhanced durability and longevity.
Battery Type: Equipped with a rechargeable lithium battery for convenience and cost-effectiveness.
IP Rating: Rated IPX4 for water resistance, suitable for outdoor use.
Plug Type: Features a USB Type C plug for easy and fast charging.
Lamp Supplied: Comes with an LED lamp included, ready for immediate use.
Applications
Outdoor activities
Industrial maintenance
Emergency services
Industrial maintenance
Emergency services
Additional Information
Standards Approvals: Complies with EMC, EN IEC 55015:2019 A11:2020, EN IEC 61547:2023, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
