Nightsearcher LED Torch Grey, Yellow Rechargeable 1000 lm, 193 mm
- RS Stock No.:
- 720-181
- Mfr. Part No.:
- NSTRIO1000Y
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.66 |
*price indicative
- RS Stock No.:
- 720-181
- Mfr. Part No.:
- NSTRIO1000Y
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | ABS Plastic, Polycarbonate | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 15 h | |
| Beam Type | Flood | |
| Beam Distance | 800m | |
| Battery Supplied | Yes | |
| Series | Trio | |
| Water Resistant | Yes | |
| Length | 193mm | |
| Weight | 638g | |
| Standards/Approvals | CE | |
| Width | 117mm | |
| Depth | 132mm | |
| Colour | Grey, Yellow | |
| Wireless Charging | No | |
| Battery Capacity | 6Ah | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material ABS Plastic, Polycarbonate | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 15 h | ||
Beam Type Flood | ||
Beam Distance 800m | ||
Battery Supplied Yes | ||
Series Trio | ||
Water Resistant Yes | ||
Length 193mm | ||
Weight 638g | ||
Standards/Approvals CE | ||
Width 117mm | ||
Depth 132mm | ||
Colour Grey, Yellow | ||
Wireless Charging No | ||
Battery Capacity 6Ah | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Searchlight is designed for reliable illumination in both indoor and outdoor environments. With its emergency lighting function it ensures uninterrupted visibility by automatically turning back on if power is lost during charging. Compact yet powerful it offers versatile mounting options for walls or vehicles and doubles as a power bank for charging devices on the go.
Emergency mode automatically restores light during power interruptions while charging
Multi charging support with AC vehicle adaptor or power bank for flexible use
Supplied accessories include wall mount car charger shoulder strap and AC mains adaptor
Related links
- Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- Nightsearcher Flash Light Torch Rechargeable 1000 lm, 193 mm
- Nebo LED Torch Grey Rechargeable 1000 lm, 254 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black 213 mm
- Nightsearcher LED Torch Orange 25 mm
