Varta LED LED Flashlight Cool White 350 lm, 167 mm
- RS Stock No.:
- 765-697
- Mfr. Part No.:
- 18711101421
- Manufacturer:
- Varta
Subtotal (1 unit)*
€45.91
(exc. VAT)
€56.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.91 |
*price indicative
- RS Stock No.:
- 765-697
- Mfr. Part No.:
- 18711101421
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Type | AA | |
| Product Type | LED Flashlight | |
| Rechargeable | No | |
| Housing Material | Aluminium, Polycarbonate, Rubber | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 2 | |
| Run Time | 55 h | |
| Series | F20 Pro | |
| Beam Distance | 140m | |
| Battery Supplied | Yes | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Weight | 157g | |
| Length | 167mm | |
| Colour | Cool White | |
| Head Diameter | 39.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Type AA | ||
Product Type LED Flashlight | ||
Rechargeable No | ||
Housing Material Aluminium, Polycarbonate, Rubber | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 2 | ||
Run Time 55 h | ||
Series F20 Pro | ||
Beam Distance 140m | ||
Battery Supplied Yes | ||
Battery Size AA | ||
Water Resistant Yes | ||
Weight 157g | ||
Length 167mm | ||
Colour Cool White | ||
Head Diameter 39.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Flashlight is designed to withstand the toughest conditions while delivering exceptional illumination. With its robust construction and super bright Samsung 6W cool white LED, it offers remarkable luminous intensity of up to 350 lumens for high functionality. The flashlight operates on 2 AA batteries and features multiple control options, including a push switch and ergonomic design that ensures comfort during use. With specifications like IP67 dust and waterproof rating, it's perfect for outdoor enthusiasts and professionals alike, making it a reliable companion for any adventure.
Durable design that has passed a 9m drop test for enhanced resilience
MCU control push switch allows for easy toggling between high, low, and off modes
Comfortable handle with an ergonomic design features a thumb rest for prolonged usage
Rubber head and tail cap provide maximum durability in challenging environments
Features an anti-roll design to keep the flashlight secure on any surface
IP67 rating ensures protection against dust and water for reliable performance
Passes IK08 impact standard, certifying its robustness against impacts and shocks
Lighting leakage design prevents accidental drainage of battery life
10,000 switch cycle life ensures longevity and dependable operation
Related links
- Varta LED LED Flashlight Cool White 250 lm, 164.1 mm
- Varta LED LED Flashlight Cool White 150 lm, 133 mm
- Maglite LED Torch Black 77 lm, 167 mm
- Varta LED Keyring Torch Cool White 12 lm, 83.2 mm
- RS PRO LED Torch Black 250 lm, 167 mm
- Coast LED LED Flashlight Yellow 260 lm, 7.5 in
- AIRAM LED LED Flashlight Blue 250 lm, 170 mm
- brennenstuhl LED LED Flashlight Black Rechargeable 2400 lm
