AIRAM LED LED Flashlight Blue 250 lm, 170 mm
- RS Stock No.:
- 249-6466
- Mfr. Part No.:
- 9630009
- Manufacturer:
- AIRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-6466
- Mfr. Part No.:
- 9630009
- Manufacturer:
- AIRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Product Type | LED Flashlight | |
| Battery Type | AA | |
| Rechargeable | No | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Battery Supplied | No | |
| Series | Led Flashlight Torch | |
| Battery Size | 2 x AA | |
| Width | 29mm | |
| Length | 170mm | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Wireless Charging | No | |
| LED Luminosity | 250 lm | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Product Type LED Flashlight | ||
Battery Type AA | ||
Rechargeable No | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Battery Supplied No | ||
Series Led Flashlight Torch | ||
Battery Size 2 x AA | ||
Width 29mm | ||
Length 170mm | ||
Standards/Approvals No | ||
Colour Blue | ||
Wireless Charging No | ||
LED Luminosity 250 lm | ||
- COO (Country of Origin):
- CN
The Bot Lightings LED flash light torch with max luminosity of 250 lm and 2 levels of brightness with zoom function
MAX 250, 170 mm, 250Lm, 2xAA
Portable aluminum flashlight
2xAA batteries (not included)
Diameter of 29mm x length 170mm
Related links
- AIRAM LED LED Flashlight Blue 500 lm, 170 mm
- Varta LED LED Flashlight Cool White 250 lm, 164.1 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 210 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- Coast LED LED Flashlight Yellow 260 lm, 7.5 in
- brennenstuhl LED LED Flashlight Black Rechargeable 2400 lm
- brennenstuhl LED LED Flashlight Black Rechargeable 600 lm
- DeWALT Rechargeable LED LED Flashlight Work Light 18V, IP54
