Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- RS Stock No.:
- 830-892
- Mfr. Part No.:
- 1600-0759-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 108 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.19 |
*price indicative
- RS Stock No.:
- 830-892
- Mfr. Part No.:
- 1600-0759-520
- Manufacturer:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 90lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Number of Batteries | 1 | |
| Run Time | 40 m | |
| Beam Type | Spot Light | |
| Series | 1600 | |
| Beam Distance | 20m | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Standards/Approvals | CE | |
| Weight | 21g | |
| Length | 80mm | |
| Colour | Black | |
| Head Diameter | 800μm | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 90lm | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Number of Batteries 1 | ||
Run Time 40 m | ||
Beam Type Spot Light | ||
Series 1600 | ||
Beam Distance 20m | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Standards/Approvals CE | ||
Weight 21g | ||
Length 80mm | ||
Colour Black | ||
Head Diameter 800μm | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The Ansmann LED Torch combines practicality with Advanced technology, providing reliable illumination for various situations. Compact and robust, it is designed to meet diverse lighting needs efficiently.
3 W SMD-LED offers bright illumination with a total luminous flux of 90 lm
Run time reaches up to 40 minutes for extended use per charge
Constructed from aluminium and plastic, ensuring durability and lightweight portability
Ingress Protection Marking (IP20) provides Basic resistance against solid objects
Related links
- Ansmann LED Torch Black Rechargeable 90 lm, 144 mm
- Ansmann LED Torch Black Rechargeable 3000 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
