Ansmann LED Torch Black Rechargeable 2435 lm, 174.2 mm
- RS Stock No.:
- 830-898
- Mfr. Part No.:
- 1600-0764-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€36.79
(exc. VAT)
€45.25
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.79 |
*price indicative
- RS Stock No.:
- 830-898
- Mfr. Part No.:
- 1600-0764-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 2435lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Run Time | 20 s | |
| Beam Type | Focused | |
| Beam Distance | 155m | |
| Series | 1600 | |
| Battery Supplied | Yes | |
| Battery Size | 18650 | |
| Standards/Approvals | CE | |
| Weight | 205g | |
| Length | 174.2mm | |
| Colour | Black | |
| Head Diameter | 800μm | |
| Battery Capacity | 2000mAh | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 2435lm | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Run Time 20 s | ||
Beam Type Focused | ||
Beam Distance 155m | ||
Series 1600 | ||
Battery Supplied Yes | ||
Battery Size 18650 | ||
Standards/Approvals CE | ||
Weight 205g | ||
Length 174.2mm | ||
Colour Black | ||
Head Diameter 800μm | ||
Battery Capacity 2000mAh | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The Ansmann torch offers reliable illumination for outdoor activities and emergency situations, powered by Advanced LED technology. Its focusable beam ensures adaptability for various lighting needs, making it a versatile lighting solution.
20 W SMD-LED provides high luminous efficacy at 2435 lm boost
Focusable beam enhances versatility in lighting applications
IP44 rating ensures protection against water splashes
Lightweight design at 205 g makes it easy to carry
Integrated charger allows for convenient recharging via USB-C
Related links
- Ansmann LED Torch Black Rechargeable 600 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Torch Black Rechargeable 1020 lm, 73.7 mm
- Ansmann LED Torch Black Rechargeable 3200 lm, 153.7 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 80 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- Ansmann LED Torch Black Rechargeable 1800 lm, 164 mm
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
