Wolf Safety IECEx/ATEX Xenon Torch Yellow 11.4 lm, 200 mm
- RS Stock No.:
- 917-6648
- Mfr. Part No.:
- TS-26B
- Manufacturer:
- Wolf Safety
Subtotal (1 unit)*
€47.22
(exc. VAT)
€58.08
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.22 |
*price indicative
- RS Stock No.:
- 917-6648
- Mfr. Part No.:
- TS-26B
- Manufacturer:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | Xenon | |
| Housing Material | Impact Resistant Thermoplastic | |
| Luminous Flux | 11.4lm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | IECEx/ATEX | |
| Number of Batteries | 2 | |
| Beam Type | Spot | |
| Beam Distance | 5m | |
| Battery Supplied | Yes | |
| Series | TS-26B | |
| Battery Size | R20 | |
| Water Resistant | Yes | |
| Length | 200mm | |
| Width | 80mm | |
| Standards/Approvals | CE marked, IEC60086 | |
| Weight | 350g | |
| Head Diameter | 60mm | |
| Colour | Yellow | |
| Wireless Charging | No | |
| LED Luminosity | 11.4 lm | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type Xenon | ||
Housing Material Impact Resistant Thermoplastic | ||
Luminous Flux 11.4lm | ||
IP Rating IP67 | ||
Hazardous Area Certification IECEx/ATEX | ||
Number of Batteries 2 | ||
Beam Type Spot | ||
Beam Distance 5m | ||
Battery Supplied Yes | ||
Series TS-26B | ||
Battery Size R20 | ||
Water Resistant Yes | ||
Length 200mm | ||
Width 80mm | ||
Standards/Approvals CE marked, IEC60086 | ||
Weight 350g | ||
Head Diameter 60mm | ||
Colour Yellow | ||
Wireless Charging No | ||
LED Luminosity 11.4 lm | ||
- COO (Country of Origin):
- GB
Wolf Safety Straight ATEX Torch
The ATEX Safety Torch is a reliable, simple and cost effective portable light and is available with a straight or right-angle body style and Vacuum or Xenon bulbs and is CE marked to the ATEX directive and IECEx certified for safe use in Zones 1 and 2 potentially explosive gas, vapour and mist atmosphere, where a T6 or T4 class permits, and Zones 21 and 22 dust atmospheres, with certified maximum surface temperatures of 65°C or 95°C.
Features
• T6 and T4 models
• Simple, robust design
• Ultimate light output
• High energy alkaline cell certified
• ATEX explosive gas and dust approval
• IECEx Scheme certified
Related links
- Wolf Safety IECEx/ATEX Xenon Torch Yellow 11.4 lm, 195 mm
- Wolf Safety IECEx/ATEX Xenon Torch Yellow 230 lm, 200 mm
- Wolf Safety IECEx/ATEX Xenon Torch Yellow 16 lm, 195 mm
- Wolf Safety IECEx 200 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety ATEX Xenon Pen Torch Yellow 15 lm, 145 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 210 lm, 170 mm
