Coast LED Tactical Torch Black 80 lm, 100 mm
- RS Stock No.:
- 127-0164
- Mfr. Part No.:
- TX10
- Manufacturer:
- Coast
Subtotal (1 unit)*
€39.98
(exc. VAT)
€49.18
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.98 |
*price indicative
- RS Stock No.:
- 127-0164
- Mfr. Part No.:
- TX10
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Tactical Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 80lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Run Time | 9.45 h | |
| Number of Batteries | 3 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Beam Distance | 33m | |
| Series | TX | |
| Battery Size | AAA | |
| Water Resistant | No | |
| Length | 100mm | |
| Weight | 85g | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 80 lm | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Tactical Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 80lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Run Time 9.45 h | ||
Number of Batteries 3 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Beam Distance 33m | ||
Series TX | ||
Battery Size AAA | ||
Water Resistant No | ||
Length 100mm | ||
Weight 85g | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 80 lm | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
Coast TX10 Quad Colour LED Torch
The Coast TX10 LED torch combines four colours all controlled by a separate switch. Each colour has a distinctive purpose, with the white light providing all purpose illumination. Red is best for use at low light situations. Green is also best used at low light and for avoiding detection from animals, while blue can cut through fog avoiding the nighttime glare. ;Powered by 3 x AAA alkaline batteries the G45 has an impressive run time of 9 ¾ hours.;The lightweight aircraft grade Aluminium casing offers great durability, holding up to heavy daily use. The TX10 is impact and weather resistant with the LED is virtually unbreakable.
Features and Benefits
• Omits four colours (White, Red, Green and Blue);• Aluminium body;• Impact and weather resistant;• Weight: 85 g (including batteries);• Powered by 3 x AAA alkaline batteries
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Certificate No.
CE / RoHS
Approvals
ANSI / FL1
Related links
- Coast LED Tactical Torch Black Rechargeable 300 lm, 156 mm
- Maglite LED Tactical Torch Black 320 lm, 134 mm
- Maglite LED Tactical Torch Black 310 lm, 131 mm
- Nightsearcher UV LED Tactical Torch Black
- LEDLENSER LED Tactical Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- Stanley Tools LED Torch Black 80 lm, 159 mm
- Nightsearcher LED Tactical Torch Rechargeable
