Coast LED Tactical Torch Black Rechargeable 300 lm, 156 mm
- RS Stock No.:
- 126-9352
- Mfr. Part No.:
- HP7R
- Manufacturer:
- Coast
Subtotal (1 unit)*
€118.59
(exc. VAT)
€145.87
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.59 |
*price indicative
- RS Stock No.:
- 126-9352
- Mfr. Part No.:
- HP7R
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Tactical Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 300lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Run Time | 7 h | |
| Number of Batteries | 1 | |
| Beam Type | Flood, Spot | |
| Series | HP | |
| Beam Distance | 352m | |
| Battery Supplied | Yes | |
| Water Resistant | No | |
| Battery Size | AAA | |
| Width | 156mm | |
| Standards/Approvals | No | |
| Weight | 204g | |
| Length | 156mm | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 300 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Tactical Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 300lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Run Time 7 h | ||
Number of Batteries 1 | ||
Beam Type Flood, Spot | ||
Series HP | ||
Beam Distance 352m | ||
Battery Supplied Yes | ||
Water Resistant No | ||
Battery Size AAA | ||
Width 156mm | ||
Standards/Approvals No | ||
Weight 204g | ||
Length 156mm | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 300 lm | ||
- COO (Country of Origin):
- CN
Coast HP7R Rechargeable LED Torch
The Coast HP7R rechargeable LED torch is the ultimate light for any law enforcement official or serious professional. It combines Long Range Optic system allows you to easily transition from flood to spot modes with slide focus. With the addition of a strobe mode makes this torch is adaptable to various situations. ;The HP7R comes with a Lithium-ion battery pack, but can also run on 4 x AAA standard alkaline batteries. The Flex Charge Dual Power system, this light harnesses either lithium or alkaline power using a micro USB.
Features and Benefits
• Ultimate torch;• Aluminium body;• Three lighting modes (High, Low and Strobe);• Weight: 204 g (including batteries);• Powered by rechargeable Li-ion pack;• Other battery options available (Alkaline 4 x AAA)
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Related links
- Coast LED Tactical Torch Black 80 lm, 100 mm
- RS PRO ATEX LED Torch Black Rechargeable 157 lm, 156 mm
- LEDLENSER LED Tactical Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 155.7 mm
- RS PRO LED Pocket Torch Black Rechargeable 300 lm, 93 mm
- Ansmann LED Torch Black Rechargeable 300 lm, 98.5 mm
