Ansmann LED Torch Black 200 lm, 135 mm

Subtotal (1 unit)*

€27.86

(exc. VAT)

€34.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.86

*price indicative

RS Stock No.:
164-3477
Mfr. Part No.:
1600-0138-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Torch

Battery Type

Alkaline

Rechargeable

No

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

200lm

IP Rating

IP54

Hazardous Area Certification

No

Run Time

12 h

Number of Batteries

3

Beam Type

Spot

Beam Distance

175m

Battery Supplied

Yes

Series

T200F

Water Resistant

Yes

Battery Size

AAA

Length

135mm

Standards/Approvals

CE

Weight

146g

Width

31mm

Head Diameter

31mm

Colour

Black

Wireless Charging

No

LED Luminosity

200 lm

COO (Country of Origin):
CN

Ansmann T200F 3W LED Torch


The T200F from Ansmann offers bright, powerful lighting in a compact form factor. Ideally suited to a wide variety of situations thanks to its durable aluminium housing with ergonomic machined grip and IP54 splashproofing, the torch uses a sliding head focus to ensure light suitable for any situation is readily to hand.

Features & Benefits


3W LED with up to 200lm brightness

2 lighting modes - 100% and 30%

Up to 175m beam distance

Up to 12 hours runtime from a single set of batteries

Lightweight and compact design without compromising durability

Easy to operate even with gloves thanks to large single button controls

Applications


Suitable for maintenance tasks in electrical industries

Effective for emergency lighting during power outages

Useful in mechanical workshops for detailed inspections

Works well in automation environments requiring focused light

Can it be used in wet conditions?


Yes, it has an IP54 rating for water resistance.

Is it suitable for long duration use?


Yes, it provides approximately 12 hours in Eco mode.

Will it fit easily in a pocket?


The compact design allows for simpler storage and portability although the LED lamp included is not suitable for household room illumination.

Does it require specific batteries?


It operates on three AAA alkaline batteries for convenience.

Note

Includes 3 x AAA alkaline batteries and wrist strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy