LEDLENSER LED Lantern Rechargeable
- RS Stock No.:
- 200-3727
- Mfr. Part No.:
- ML4
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 200-3727
- Mfr. Part No.:
- ML4
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lantern | |
| Rechargeable | Yes | |
| Dimmable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Material | Aluminium Alloy | |
| Battery Supplied | Yes | |
| Series | ML Series | |
| Beam Distance | 10m | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Battery Capacity | 750mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lantern | ||
Rechargeable Yes | ||
Dimmable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Material Aluminium Alloy | ||
Battery Supplied Yes | ||
Series ML Series | ||
Beam Distance 10m | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Wireless Charging No | ||
Battery Capacity 750mAh | ||
- COO (Country of Origin):
- CN
Ledlenser ML Series Lantern, 750mAh Battery Capacity, LED Lamp Type - ML4
This lantern is a rechargeable LED illumination device designed for demanding outdoor and worksite conditions. It combines a Durable aluminium alloy construction with water resistance to provide a reliable portable light source. The product operates from a single supplied battery and delivers a focussed beam suitable for tasks requiring concentrated illumination, while its ingress protection rating allows use in wet environments.
Features and Benefits:
• IP66 rating providing protection against heavy water ingress
• 750mAh capacity enabling extended runtime on recharge
• LED lamp offering efficient spot illumination
• Single-battery design simplifying replacement and charging
• Aluminium alloy body delivering robust, lightweight handling
• 750mAh capacity enabling extended runtime on recharge
• LED lamp offering efficient spot illumination
• Single-battery design simplifying replacement and charging
• Aluminium alloy body delivering robust, lightweight handling
Applications
• Suitable for camping and outdoor night activities
• Ideal for maintenance tasks in wet conditions
• Used for inspection work requiring concentrated lighting
• Can be used on sites where non-hazardous certification is required
• Suitable for portable lighting in vehicle or toolkits
• Ideal for maintenance tasks in wet conditions
• Used for inspection work requiring concentrated lighting
• Can be used on sites where non-hazardous certification is required
• Suitable for portable lighting in vehicle or toolkits
Is the battery replaceable or integrated?
The unit is supplied with one removable rechargeable battery to allow straightforward replacement.
How does the product handle wet or dusty environments?
It has an IP66 ingress protection rating that resists high-pressure water jets and prevents dust ingress affecting operation.
What material composes the enclosure for durability?
The enclosure is formed from aluminium alloy to balance strength with reduced mass.
Does the light provide broad-area illumination or focused output?
The lamp produces a spot-type beam intended for directed, concentrated lighting.
Is it certified for use in hazardous atmospheres?
It carries no hazardous area certification and is intended for non-hazardous environments.
Related links
- LEDLENSER LED Lantern White Rechargeable
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch Rechargeable
- LEDLENSER LED Keyring Torch Rechargeable
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Torch Black - Rechargeable
- LEDLENSER LED Torch Black, Black Rechargeable
