LEDLENSER LED Torch Black - Rechargeable
- RS Stock No.:
- 134-818
- Mfr. Part No.:
- 501967
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€500.91
(exc. VAT)
€616.12
(inc. VAT)
- RS Stock No.:
- 134-818
- Mfr. Part No.:
- 501967
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Model | 501967 | |
| Colour | Black | |
| Head Diameter | 95mm | |
| Weight with Batteries | 1315g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Model 501967 | ||
Colour Black | ||
Head Diameter 95mm | ||
Weight with Batteries 1315g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser X21R high-end, professional searchlight renowned for its impressive specifications: boasting a staggering 5000 lumens light output, with a beam range extending up to 800 meters, and a maximum runtime of 40 hours. Its remarkable beam range allows its light to traverse the length of eight soccer fields, making it the ultimate searchlight for extensive illumination needs. Additionally, it features a removable shoulder strap for convenient carrying, enhancing its portability and usability during outdoor activities or search missions.
Light functions power, low power, Boost, Blink, Position, Strobe (flashes of light), S.O.S. (distress signal in Morse code)
Length 405 mm (15.95 in)
Luminosity maximum 5000 lm, MIN 200 lm
Lighting range maximum 800 m (0.5 mi)
Battery 1x LiFePO4 3x32700 Battery Pack (9.6V, 5000 mAh), included
Battery duration maximum 40 h
In the box 1 battery kit, Floating Charge System, mounting material, power supply, roll protection, tripod holder, carrying strap
Weight including battery pack 1315 g (46.4 oz)
Water resistance IP54
Length 405 mm (15.95 in)
Luminosity maximum 5000 lm, MIN 200 lm
Lighting range maximum 800 m (0.5 mi)
Battery 1x LiFePO4 3x32700 Battery Pack (9.6V, 5000 mAh), included
Battery duration maximum 40 h
In the box 1 battery kit, Floating Charge System, mounting material, power supply, roll protection, tripod holder, carrying strap
Weight including battery pack 1315 g (46.4 oz)
Water resistance IP54
Related links
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Torch Black, Black Rechargeable
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 130 lm, 94 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm

