Unilite LED Hand Lamp Rechargeable

Subtotal (1 unit)*

€159.78

(exc. VAT)

€196.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.78

*price indicative

RS Stock No.:
212-1785
Mfr. Part No.:
L-1800
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Product Type

Hand Lamp

Rechargeable

Yes

Lamp Type

LED

Dimmable

No

IP Rating

IPX6

Hazardous Area Certification

No

Beam Type

Spot

Battery Supplied

Yes

Beam Distance

760m

Water Resistant

No

Standards/Approvals

No

Battery Capacity

18000mAh

COO (Country of Origin):
CN
The Unilite L-1800 is an industrial dual LED lantern, has 1800 Lumen and 6500k white spot beam LED, with additional 750 Lumen 6500k COB LED floodlight. The LED lantern glow-in-the-dark strip around reflector for used in dark area. It has easy press dual switches for easy mode selection and convenient shoulder carry strap included. It also has threaded hole in the base for attaching to tripods.

Super tough polycarbonate, ABS & aluminium construction

2A USB power bank for charging devices

Battery level & charging indicator LEDs

Faster USB-C charging - 4½ hour charge time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy