Nightsearcher LED Hand Lamp Rechargeable
- RS Stock No.:
- 207-0799
- Mfr. Part No.:
- NSSL900
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 06 November 2026
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.08 |
*price indicative
- RS Stock No.:
- 207-0799
- Mfr. Part No.:
- NSSL900
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Hand Lamp | |
| Rechargeable | Yes | |
| Dimmable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Series | NSSL | |
| Battery Supplied | Yes | |
| Beam Distance | 500m | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Battery Capacity | 2400mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Hand Lamp | ||
Rechargeable Yes | ||
Dimmable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Series NSSL | ||
Battery Supplied Yes | ||
Beam Distance 500m | ||
Water Resistant No | ||
Standards/Approvals No | ||
Wireless Charging No | ||
Battery Capacity 2400mAh | ||
- COO (Country of Origin):
- CN
Nightsearcher LED SL900 Handlamp, Rechargeable searchlight, 900 Lumen
The Nightsearcher professional rechargeable LED searchlight t has an adjustable handle that can be operated in three positions, including a comfortable pistol grip. The Cree LED provides a massive 900 lumen light output and 500m beam perfect for professional applications.
Storage for charging cable
Robust polypropylene plastic housing
Battery status indicator
Related links
- Unilite LED Hand Lamp Rechargeable
- Ansmann LED Hand Lamp Black Rechargeable
- Ansmann LED Hand Lamp Black, Red Rechargeable
- DeWALT LED Hand Lamp Yellow Rechargeable
- RS PRO LED Hand Lamp White Rechargeable
- Wolf Safety IECEx/ATEX LED Hand Lamp Black Rechargeable
- RS PRO LED Hand Lamp Black, Red Rechargeable
- Nightsearcher LED Searchlight Rechargeable
