Wolf Safety IECEx, ATEX LED Pen Torch Yellow 30 cd, 146 mm

Subtotal (1 unit)*

€34.77

(exc. VAT)

€42.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.77

*price indicative

RS Stock No.:
221-7348
Mfr. Part No.:
M-40
Manufacturer:
Wolf Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Wolf Safety

Battery Type

LR1

Product Type

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

30cd

IP Rating

IP67

Hazardous Area Certification

IECEx, ATEX

Run Time

10 h

Beam Type

Spot

Battery Supplied

Yes

Series

M-40

Standards/Approvals

CE

Length

146mm

Weight

60g

Colour

Yellow

Head Diameter

21.5mm

Wireless Charging

No

LED Luminosity

3 x 30 cd

COO (Country of Origin):
CN

ATEX Mini Torch


Wolf Mini and Micro torches are tough, reliable and compact enough to easily store in your pocket. Using the latest LED light source technology, light output is highly impressive, with the M-40 mini torch achieving up to 3 x 30cd.ATEX and IECEx certified for safe use in potentially explosive gas, vapour, mist or dust atmospheres where a T4 or T5 temperature class permits, all models are approved to Group I for use in mining applications.

Features


• 3 x 30cd

• Up to 10 hrs

• ATEX and IECEx explosive gas, vapour, mist and dust certified for a range of zones 0, 1, 2, 20, 21 and 22

• T4 temperature class

• IP67 ingress protection

• Zone 0 Gas Approval

• Dust Approval: M-70 Zone 20 IIIC, M-10/40/60 Zone 21 IIIB.

• Group I Mining Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy