LEDLENSER LED Torch
- RS Stock No.:
- 236-8698
- Distrelec Article No.:
- 304-00-265
- Mfr. Part No.:
- P6 CORE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€76.40
(exc. VAT)
€93.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.40 |
*price indicative
- RS Stock No.:
- 236-8698
- Distrelec Article No.:
- 304-00-265
- Mfr. Part No.:
- P6 CORE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | AAA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Material | Aluminium Alloy | |
| Series | P-series | |
| Battery Supplied | Yes | |
| Beam Distance | 200m | |
| Standards/Approvals | CE | |
| LED Luminosity | 300 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type AAA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Material Aluminium Alloy | ||
Series P-series | ||
Battery Supplied Yes | ||
Beam Distance 200m | ||
Standards/Approvals CE | ||
LED Luminosity 300 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-Series Torch, 300lm LED Luminosity, 200m Beam Distance - P6 CORE
This torch is a handheld LED lighting tool designed for general-purpose illumination in outdoor and work environments. It combines a metal housing with a Compact form factor and is intended for battery-powered operation. The product is constructed to offer directional high-beam performance while providing Basic resistance to dust and water ingress for routine field use.
Features and Benefits:
• 300lm output delivers clear visibility for intermediate-range tasks
• 200m beam reaches distant targets for inspection work
• Aluminium alloy body offers reduced weight and robust handling
• AAA power source enables Rapid replacement in the field
• IP54 enclosure resists dust ingress and splashing water
• 200m beam reaches distant targets for inspection work
• Aluminium alloy body offers reduced weight and robust handling
• AAA power source enables Rapid replacement in the field
• IP54 enclosure resists dust ingress and splashing water
Applications
• Suitable for site inspections requiring focused long-range light
• Ideal for routine maintenance and equipment checks outdoors
• Used for emergency lighting in residential and commercial settings
• Can be used for vehicle roadside assistance and breakdowns
• Suitable for portable toolkits and on-site technicians
• Ideal for routine maintenance and equipment checks outdoors
• Used for emergency lighting in residential and commercial settings
• Can be used for vehicle roadside assistance and breakdowns
• Suitable for portable toolkits and on-site technicians
Is the torch suitable for use in wet conditions?
The product meets IP54 protection, providing defence against limited dust ingress and water spray from any direction.
What power supply does the torch require and how is it provided?
It operates on standard AAA batteries, which are supplied with the unit and are not rechargeable.
What materials contribute to the torch's portability?
The enclosure is formed from an aluminium alloy, which reduces mass while maintaining structural durability.
Does the lamp technology affect beam performance?
The LED light source produces a concentrated high-beam output, enabling the specified lumen level and beam reach.
