Milwaukee Flash Light Torch Rechargeable

Subtotal (1 unit)*

€72.25

(exc. VAT)

€88.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.25

*price indicative

RS Stock No.:
260-2124
Mfr. Part No.:
4933478586
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Torch

Battery Type

USB Rechargeable

Rechargeable

Yes

Plug Type

Euro

Lamp Type

Flash Light

IP Rating

IP67

Hazardous Area Certification

No

Beam Type

Bulls Eye

Battery Supplied

Yes

Series

IR FL500

Beam Distance

100m

Water Resistant

Yes

Standards/Approvals

No

Wireless Charging

No

LED Luminosity

500 lm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee internal USB rechargeable flashlight 500 lumens of trueview its high definition output with up to 100 m beam distance and its the flashlight features 3 modes and bulls-eye beam pattern, optimised for distance and up-close illumination.

IP67 rated for submersion in up to 2 metres of water and protection from dust

Magnetic attachment for hands-free use and storage

Reversible/ removable clip for optimised attachment

Safety blinking feature allows end user to be informed of low battery status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy