Observer Tools LED Torch Orange Rechargeable

Subtotal (1 unit)*

€69.85

(exc. VAT)

€85.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.85

*price indicative

RS Stock No.:
265-8396
Mfr. Part No.:
FL1000-O
Manufacturer:
Observer Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Observer Tools

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

IP Rating

IP65

Hazardous Area Certification

No

Number of Batteries

1

Beam Type

Focused

Material

Aluminium

Beam Distance

270m

Series

FL1000-O

Water Resistant

No

Standards/Approvals

No

Colour

Orange

LED Luminosity

1200 lm

COO (Country of Origin):
CN

Observer Tools Rechargeable LED Torch Orange, 1200 lm, 174 mm


The Observer Tools 1200 lumen led rechargeable torch with power bank to charge your smartphone from the torch, and dual power to make it work with both a rechargeable battery or AAA batteries.

What makes this torch different is it’s the most feature-rich torch on the market (powerful, rechargeable, multiple modes, Up to 72h runtime, power bank, dual-power, magnet, clip, zoom, impact resistant, waterproof). Don’t settle for just a few features when you can have it all in one torch. It has powerful brightness of 1200 lumens and a beam distance of 270 meters (886 ft).

Rechargeable with USB type-C, comes with 3-in-1 charging cable (plug not included)

Dual-power (Li-ion Battery or AAA Batteries) to ensure you always have light

Power bank to charge your phone from the torch

3 modes (1200 lm, 600 lm, 20 lm)

Magnet for hands-free work

Waterproof (IP65) & durable construction

Zoom function to adjust the beam as you want

Available in 4 different colours (Black, Blue, Orange & Green)

Professional grade quality & lifetime warranty

Torch Style: Torch;Rechargeable: Yes;Plug Type: USB-C;Lamp Type: LED;Luminosity: 1200 lm;Model: Torch;Length: 174 mm;Power Bank: Yes;Recharge your smartphones: Yes;Dual Power Li-Ion Battery or AAA: Yes;Zoom: Yes;Magnet: Yes;Colour: Orange;Weight: 210g

Lifetime Warranty*


* batteries warranted for 1 year

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy