Observer Tools LED Pen Torch Grey, Red Rechargeable
- RS Stock No.:
- 287-7033
- Mfr. Part No.:
- OBS-PL1
- Manufacturer:
- Observer Tools
Subtotal (1 unit)*
€37.60
(exc. VAT)
€46.25
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 352 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.60 |
*price indicative
- RS Stock No.:
- 287-7033
- Mfr. Part No.:
- OBS-PL1
- Manufacturer:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Battery Type | Lithium-ion | |
| Product Type | Pen Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Material | Aluminium | |
| Series | OBS-PL1 | |
| Standards/Approvals | No | |
| Colour | Grey, Red | |
| LED Luminosity | 300 lm | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Battery Type Lithium-ion | ||
Product Type Pen Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Material Aluminium | ||
Series OBS-PL1 | ||
Standards/Approvals No | ||
Colour Grey, Red | ||
LED Luminosity 300 lm | ||
- COO (Country of Origin):
- CN
LED Pen Torch – OBSERVER TOOLS – Rechargeable 300 lm, Pen Light
The Observer Tools LED Pen Torch was specifically designed for the modern professional. What makes this inspection light different is that it is the perfect lamp for everydar carry or everyday use, with it slim compact design and all the features . Two light sources. Dimming feature. Useful clip with anti roll design. Strong magnet to work hands-free.;This versatile work light has two lamps to adapt to your needs. The front lamp ranges from 30 - 300 lumens while the top lamp is at 180 lumens. Cycle through the two lamps with the power button. The front lamp can adjust it brightness from 10-100%. Just hold the power button down while turned on to activate the dimming feature. The light will flash twice when its at the maximum or minimum output.
Magnetic base
Water-resistant & durable construction
Torch Style: Pen Torch
Rechargeable: Yes
Plug Type: USB-C
Lamp Type: LED
Max Luminosity: 300 lm
Model: Ultra Compact Torch
Lifetime Warranty*
* batteries warranted for 1 year
Related links
- Observer Tools LED Tactical Torch Grey, Red Rechargeable
- Observer Tools LED Pen Torch Red 6.9 in
- Observer Tools LED Compact LED Torch Black 73 mm
- Observer Tools LED Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- Observer Tools LED Pocket LED Torch Black Rechargeable
- Observer Tools LED LED Flashlight Green 6.9 in
- Nebo LED Pen Torch Grey 100 lm, 101.6 mm
