Unilite LED Torch White Rechargeable 1200 lm, 160 mm

Subtotal (1 unit)*

€106.52

(exc. VAT)

€131.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.52

*price indicative

RS Stock No.:
282-7694
Mfr. Part No.:
FR-1200
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

1200lm

IP Rating

IP65

Hazardous Area Certification

No

Number of Batteries

2

Series

FR-1200

Beam Distance

180m

Battery Supplied

Yes

Water Resistant

Yes

Weight

209g

Length

160mm

Standards/Approvals

RoHS

Head Diameter

30mm

Colour

White

Battery Capacity

2600mAh

Wireless Charging

No

LED Luminosity

1200 lm

COO (Country of Origin):
CN
The Unilite Dual Power right angle flashlight s a high quality 1200 lumen white LED. It has hard anodized die cast matte aluminium body. It has Flawless smooth reflector for long distance beam. It has built-in rubberised USB-C charging port. It has Circuit Protection prevents battery from overcharging or over-discharging.

Rubberised easy press side switch

ƒ3 light mode settings

IP65 dust and water resistant

Impact resistant to 2m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy