Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- RS Stock No.:
- 282-7692
- Mfr. Part No.:
- F-1400
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€106.52
(exc. VAT)
€131.02
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.52 |
*price indicative
- RS Stock No.:
- 282-7692
- Mfr. Part No.:
- F-1400
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 1400lm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Beam Type | Long Distance | |
| Battery Supplied | Yes | |
| Series | F-1400 | |
| Water Resistant | Yes | |
| Weight | 109g | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Colour | White | |
| Head Diameter | 30mm | |
| LED Luminosity | 1400 | |
| Wireless Charging | No | |
| Battery Capacity | 2600mAh | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 1400lm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Beam Type Long Distance | ||
Battery Supplied Yes | ||
Series F-1400 | ||
Water Resistant Yes | ||
Weight 109g | ||
Width 25mm | ||
Standards/Approvals No | ||
Length 140mm | ||
Colour White | ||
Head Diameter 30mm | ||
LED Luminosity 1400 | ||
Wireless Charging No | ||
Battery Capacity 2600mAh | ||
- COO (Country of Origin):
- CN
The Unilite Dual power aluminium Flashlight is a high quality 1400 lumen white LED. It has Hard anodized die cast matte aluminium body. It has Flawless smooth reflector for long distance beam. Its Circuit Protection prevents battery from overcharging or over-discharging.
Tactical rubberised tail switch
Impact resistant to 2m
Built-in concealed USB-C charging port
Battery level and charging indicator LED
Related links
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Peli LED Torch Black Rechargeable 224 lm, 140 mm
- Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- LEDLENSER ATEX LED Torch Yellow 50 lm, 140 mm
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
