Petzl LED Head Torch Grey 70 lm
- RS Stock No.:
- 494-1012
- Mfr. Part No.:
- E98 PG
- Manufacturer:
- Petzl
Stock information currently inaccessible
- RS Stock No.:
- 494-1012
- Mfr. Part No.:
- E98 PG
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Torch Style | Head Torch | |
| Lamp Type | LED | |
| Luminosity | 70 lm | |
| Batteries | 3 x AAA | |
| Model | ZIPKA PLUS 2 | |
| Range | 40 m | |
| Beam Type | Focused, Wide Flood | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Torch Style Head Torch | ||
Lamp Type LED | ||
Luminosity 70 lm | ||
Batteries 3 x AAA | ||
Model ZIPKA PLUS 2 | ||
Range 40 m | ||
Beam Type Focused, Wide Flood | ||
Colour Grey | ||
RoHS Status: Not Applicable
