Led Lenser 7041 LED Head Torch Black 80 lm
- RS Stock No.:
- 827-6450
- Mfr. Part No.:
- 7041
- Manufacturer:
- Led Lenser
Stock information currently inaccessible
- RS Stock No.:
- 827-6450
- Mfr. Part No.:
- 7041
- Manufacturer:
- Led Lenser
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 80 lm | |
| Case Material | Plastic | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Model | 7041 | |
| Range | 32 m | |
| Beam Type | Spot | |
| Colour | Black | |
| Weight with Batteries | 120g | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 80 lm | ||
Case Material Plastic | ||
Batteries AAA | ||
Hazardous Area No | ||
Model 7041 | ||
Range 32 m | ||
Beam Type Spot | ||
Colour Black | ||
Weight with Batteries 120g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Led Lenser H14.2 LED Head Torch Black 350 lm
- Led Lenser H14 LED Head Torch Black 210 lm
- Led Lenser LED Head Torch 250 lm, 160 m Range
- Coast LED Tactical Torch Black 80 lm, 100 mm
- Stanley Tools LED Torch Black 80 lm, 159 mm
- Nightsearcher LED Head Torch Black 550 lm
- LEDLENSER LED Head Torch Black - Rechargeable 220 lm
- Ansmann HD3 LED Head Torch Black 170 lm
