RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500, EN60065 Class II, UL506, EN615581 Class II, UL51

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€152.50

(exc. VAT)

€187.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€152.50-
5 - 9€140.307%
10 - 24€129.1715%
25 - 49€118.7922%
50 +€109.1928%

*price indicative

RS Stock No.:
123-3994
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 35 V ac

Number of Outputs

2

Secondary Current

2.73A

Power

500

Weight

3.5kg

Diameter

136mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Winding Type

Single Primary, Dual Secondary

Maximum Operating Temperature

180°C

Mount Type

Surface

Height

60mm

Termination Type

Connecting Lead

Standards/Approvals

EN60065 Class II, UL506, EN615581 Class II, UL51

RS Pro Open Style Toroidal Transformers 300VA-1000VA


RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Standards

UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy