RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 1 kVA, UL51, UL506, EN60065 Class II, EN615581 Class II
- RS Stock No.:
- 123-4005
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-4005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 40 V ac | |
| Number of Outputs | 2 | |
| Weight | 6.5kg | |
| Power | 1kVA | |
| Diameter | 162mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Temperature | 105°C | |
| Winding Type | Dual Secondary, Single Primary | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 180°C | |
| Height | 70mm | |
| Termination Type | Leadout | |
| Standards/Approvals | UL51, UL506, EN60065 Class II, EN615581 Class II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 40 V ac | ||
Number of Outputs 2 | ||
Weight 6.5kg | ||
Power 1kVA | ||
Diameter 162mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Temperature 105°C | ||
Winding Type Dual Secondary, Single Primary | ||
Mount Type Surface | ||
Maximum Operating Temperature 180°C | ||
Height 70mm | ||
Termination Type Leadout | ||
Standards/Approvals UL51, UL506, EN60065 Class II, EN615581 Class II | ||
RS PRO 230 V AC, 2 x 40 V AC Toroidal Transformer, 1000 VA, 2 Output
This RS PRO toroidal transformer is ideal for stepping voltage up or down in control circuits. It has a primary voltage rating of 230 V AC and a secondary voltage rating of 2 x 40 V AC, so you have the option to charge two devices simultaneously.
The transformer's core delivers low loss and low noise for more reliable performance. It incorporates primary windings and twin secondary windings, which you can connect either in series or in parallel to build multiple circuit layouts. The centre hole fixing enables you to mount the transformer easily. Low energy dissipation makes this an efficient and environmentally friendly component.
It's Restriction of Hazardous Substances certified, which guarantees that it's free of harmful materials. This part is frequently used to power electrical appliances such as computers, home theatre installations and cordless power tools.
Features and benefits
• Double output
• Lead wire termination type
• Surface mounting
• Operating frequency of 50 to 60 Hz
• Diameter of 162 mm
• Height of 70 mm
• Weight of 6.5 kg
• Power rating of 1000 VA
Related links
- RS PRO 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1 kVA EN615581 Class II, UL506 & UL51
- RS PRO 230 V ac 25 to 55 V ac Toroidal Transformer 2 Output 500 UL51 EN60065 Class II
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 UL51 EN60065 Class II
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA EN60065 Class II UL51
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 300 EN60065 Class II UL506
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 30 UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 300 UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II UL51
