RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA, RoHS, UL
- RS Stock No.:
- 123-4020
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€38.29
(exc. VAT)
€47.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.29 | - |
| 5 + | €35.99 | 6% |
*price indicative
- RS Stock No.:
- 123-4020
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 15 V ac | |
| Number of Outputs | 2 | |
| Power | 50VA | |
| Weight | 650g | |
| Diameter | 87mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Height | 42mm | |
| Termination Type | Wire | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 15 V ac | ||
Number of Outputs 2 | ||
Power 50VA | ||
Weight 650g | ||
Diameter 87mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Height 42mm | ||
Termination Type Wire | ||
Standards/Approvals RoHS, UL | ||
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Related links
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA UL 506 VDE0570 Class II, EN
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 50 VA UL
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA, RoHS
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 50 VA UL EAC
- Block 115 V RoHS, UL
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 60 VA UL cURus
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 50 VA EN 61558 Class II UL 506, IEC
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 50 VA
