RS PRO 115 V ac, 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 30 VA, IEC61558 Class II, UL506, EN61558 Class II,

Subtotal (1 box of 30 units)*

€705.99

(exc. VAT)

€868.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
30 +€23.533€705.99

*price indicative

RS Stock No.:
173-0097
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

115 V ac, 230 V ac

Secondary Voltage

2 x 25 V ac

Number of Outputs

2

Secondary Current

600mA

Power

30VA

Weight

503g

Diameter

70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Winding Type

Insulated Winding

Height

32mm

Termination Type

Copper Conductor Termination Wire

Standards/Approvals

IEC61558 Class II, UL506, EN61558 Class II, VDE0570 Class II

Toroid open wound dual 115V primary


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits


• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads

Note

Mounting hardware is not supplied, available seperately

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy