RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 3.2, RoHS, REACH
- RS Stock No.:
- 173-0118
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 22 V | |
| Secondary Current | 73mA | |
| Power | 3.2 | |
| Weight | 110g | |
| Maximum Operating Frequency | 50Hz | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Through Hole | |
| Height | 19.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 22 V | ||
Secondary Current 73mA | ||
Power 3.2 | ||
Weight 110g | ||
Maximum Operating Frequency 50Hz | ||
Maximum Operating Temperature 60°C | ||
Mount Type Through Hole | ||
Height 19.5mm | ||
Standards/Approvals RoHS, REACH | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 3.2 REACH
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 7 REACH
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 10 REACH
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 15 RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 15 RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 10 RoHS
- RS PRO 2 x 115 V ac 2 x 7 V Toroidal Transformer 3.2, Fully RoHS & REACH Compliant
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 5 VA RoHS
