RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA
- RS Stock No.:
- 173-0129
- Manufacturer:
- RS PRO
Subtotal (1 box of 16 units)*
€836.56
(exc. VAT)
€1,028.976
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 16 + | €52.285 | €836.56 |
*price indicative
- RS Stock No.:
- 173-0129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 3.333A | |
| Power | 80VA | |
| Weight | 1kg | |
| Diameter | 93mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 3.333A | ||
Power 80VA | ||
Weight 1kg | ||
Diameter 93mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor | ||
Height 38mm | ||
Standards/Approvals No | ||
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads
Note
Mounting hardware is not supplied, available seperately
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Related links
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA, RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA RoHS UL
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA UL 506, EN 60065
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA EN 60065, UL 5085
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 120 VA
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 15 VA
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 50 VA
