RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 80 VA

Subtotal (1 box of 16 units)*

€487.70

(exc. VAT)

€599.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 +€30.481€487.70

*price indicative

RS Stock No.:
173-0130
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 15 V ac

Number of Outputs

2

Secondary Current

2.667A

Power

80VA

Weight

1kg

Diameter

93mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Height

38mm

Termination Type

Copper Conductor

Standards/Approvals

No

Toroid open wound dual 115V primary


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits


• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads

Note

Mounting hardware is not supplied, available seperately

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy